90119-0120-TR5000 Molex Female Crimp Terminal Contact 26AWG

  • RS Stock No. 179-6564
  • Mfr. Part No. 90119-0120-TR5000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Molex C-Grid III Crimp Terminals - 90119 Series

C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:

• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:

• Consumer Electronics
• Commercial Vehicles

2.54mm Molex C-Grid III Range

Specifications
Attribute Value
Gender Female
For Use With 90123 C-Grid III Modular Crimp Housing, 90142 C-Grid III Modular Crimp Housing, 90143 C-Grid III Modular Crimp Housing, 90156 C-Grid III Modular Crimp Housing, 90160 C-Grid III Modular Crimp Housing
Termination Method Crimp or Compression
Minimum Wire Size AWG 28AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Maximum Wire Size AWG 26AWG
Series Number 90119
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 5000
$ 139.64
(exc. GST)
$ 153.60
(inc. GST)
Reel(s)
Per Reel
Per unit*
1 - 1
$139.64
$0.028
2 - 4
$131.72
$0.026
5 - 9
$124.67
$0.025
10 +
$118.33
$0.024
*price indicative