46235-0002-TR3000 Molex Female Crimp Terminal Contact 20AWG

  • RS Stock No. 179-6496
  • Mfr. Part No. 46235-0002-TR3000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Micro-Fit 3.0 mm Crimp Contacts

Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits

• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility


The Molex 46235-0002 is a female crimp contact from their 46235 Micro-Fit 3.0 series. This connector is made from a gold-plated nickel and designed for wires of 20-24 AWG.

Where is it used?
The 46235-0002 is used in the manufacturing of PCB sockets. This crimp contact is ideal for use in consumer goods such as white goods and security systems, telecommunications such as routers, medical machines such as monitors and automotive items such as harnesses.

Features:
Female crimp contact pin
20-24 AWG wire compatible
46235 Micro-Fit 3.0 series
Reliable connection

Compatible Accessory Parts:
43025 / 43645 Micro-Fit 3.0 Receptacle Housings
44133 Micro-Fit BMI Panel Mount Receptacle Housings

Molex Micro-Fit 3.0 Series

Specifications
Attribute Value
Gender Female
For Use With 43025 Housing, 43645 Micro-Fit 3.0 Receptacle Housings, 44133 Micro-Fit BMI Panel Mount Receptacle Housings
Termination Method Crimp or Compression
Minimum Wire Size AWG 24AWG
Maximum Wire Size AWG 20AWG
Series Number 46235
Maximum Contact Resistance 20mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
On back order for despatch 12/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.127
(exc. GST)
$ 0.14
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$0.127
$381.00
6000 - 12000
$0.12
$360.00
15000 - 27000
$0.113
$339.00
30000 +
$0.107
$321.00
*price indicative
Related Products
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 30 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Crimp pin and receptacle contacts for use in ...
Description:
Crimp pin and receptacle contacts for use in Pico Blade receptacle and plug housings (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These Pico Blade crimp contacts feature a two-point contact design which provides a ...
SPOX receptacle and pin terminals for use in ...
Description:
SPOX receptacle and pin terminals for use in the SPOX series plug and receptacle housings These SPOX terminals have a spring box style design which incorporates multiple points of contact for high electrical reliability. This design also protects the mating ...
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...