45750-1211-TR1000 Molex Female Crimp Terminal Contact 18AWG

  • RS Stock No. 179-6494
  • Mfr. Part No. 45750-1211-TR1000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Mini-Fit Plus HCS Crimp Contacts

The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.

Male terminals 46012 and 44478 Series

Use with 5559 Series plug housings typical stock number 319-1395

Female terminals 45750 and 44476 Series

Use with 5557 Series receptacle housings typical stock number 319-1480

Tooling

For crimp tool see stock number 501-083
For extraction tool see stock number 215-5900

Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 18-20 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area

Molex Mini-Fit Plus HCS

Specifications
Attribute Value
Gender Female
For Use With 5557 Mini-Fit Jr., 30067 Mini-Fit TPA, 42474 Mini-Fit BMI Panel Mount, 43760 Mini-Fit BMI, 44516 Mini-Fit BMI Panel Mount Slide-N-Lock
Termination Method Crimp or Compression
Minimum Wire Size AWG 20AWG
Contact Plating Gold, Tin
Contact Material Copper Alloy
Maximum Wire Size AWG 18AWG
Series Number 45750
Maximum Contact Resistance 10mΩ
Maximum Operating Temperature +105°C
Discontinued product
Related Products
This Product Specification covers the 750 mm (.295 ...
Description:
This Product Specification covers the 750 mm (.295 inch) centerline Super-Sabre connector system with silver plating and 10 to 12 AWG wire, 4mm2 Cu-R4TPE 19 x 0.53mm wire and 5mm2 Cu-H1PVC 65 x 0.32mm wire using crimp technology.
This specification covers the 1000 mm / (.394 ...
Description:
This specification covers the 1000 mm / (.394 in.) centerline tin and gold, silver plated connector series, single and dual row versions in wire to wire and wire to printed circuit board applications. This product performance is optimized for stranded ...
Squba 180mm-Pitch Sealed Wire-to-Wire Connector System is a ...
Description:
Squba 180mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications. Consumer Liquid Dispensing EquipmentHVAC Equipment Security Systems Outdoor Lighting Landscaping Equipment Commercial ...
The JFA (J300) series of 381mm pitch connectors ...
Description:
The JFA (J300) series of 381mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability.