- RS Stock No.:
- 164-0871
- Mfr. Part No.:
- 770520-1
- Brand:
- TE Connectivity
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 25000)
$0.228
(exc. GST)
$0.251
(inc. GST)
Units | Per unit | Per Reel* |
25000 - 100000 | $0.228 | $5,700.00 |
125000 + | $0.205 | $5,125.00 |
*price indicative |
- RS Stock No.:
- 164-0871
- Mfr. Part No.:
- 770520-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMPSEAL Contacts
AMPSEAL crimp contacts for use with the AMPSEAL sealed connector series. These AMPSEAL receptacle contacts have a wire size of 0.5-1.25mm2, an insulation diameter of 1.7 - 2.7mm and are available with tin or gold plating.
Note
For Crimp Tool see stock number 849-114.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPSEAL
Specifications
Attribute | Value |
---|---|
Series | AMPSEAL |
Gender | Female |
Contact Plating | Tin |
Contact Material | Copper, Nickel, Zinc Alloy |
Termination Method | Crimp |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |