- RS Stock No.:
- 136-1062
- Mfr. Part No.:
- DF11-30SCF
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 136-1062
- Mfr. Part No.:
- DF11-30SCF
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose DF11 Series Crimp Receptacle and Pin Contacts
A range of crimp contacts for use in the DF11 series 2.00mm connector housings. The crimp receptacle contacts are for use in the crimp connector housings. The crimp pin contacts are for use in the in-line plug connector housings. These crimp contacts are available in wire size ranges of 30 to 22 AWG and with gold or tin plating.
Note
Recommended wire for DF11-22SCF/SC/SCFA/SCA is UL1061
2.0mm Hirose DF11 Series Double Row Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DF11 Connector Housing |
Series | DF11 |
Maximum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Maximum Wire Size AWG | 30AWG |
Contact Material | Phosphor Copper |
Maximum Contact Resistance | 30mΩ |
Maximum Current | 0.5A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |