- RS Stock No.:
- 161-0131
- Mfr. Part No.:
- CBE-11 NOIR
- Brand:
- Richco
Discontinued product
- RS Stock No.:
- 161-0131
- Mfr. Part No.:
- CBE-11 NOIR
- Brand:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CBE Series Board Ejector
Hole snap-fitting board ejector
Ø 2.8 mm and board thickness 1.6 mm.
Material: nylon 6.6
Ø 2.8 mm and board thickness 1.6 mm.
Material: nylon 6.6
Specifications
Attribute | Value |
---|---|
Type | Ejector |
PCB Thickness | 1.6mm |