RDC 250, Vertical Mount PCB Card Guide 63.5mm Long, 1.6mm Thick Max.

  • RS Stock No. 265-2467
  • Mfr. Part No. RDC 250
  • Manufacturer Richco
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Deep Channel Card Guides

Deep channel card guides with 5.1mm (H.) slots and funnel entries for ease of insertion. Specifically designed to allow end to end mounting to give longer lengths, whilst allowing for maximum board retention against high shock and vibration, even with wide boards. Made from flame retardant glass filled nylon, their slim 6.4mm (W.) design facilitates air flow for maximum passive cooling.,Requiring no installation tools thesecard guides are designed to slot into standard 4.8mm holes and will snap into metal, plastic chassis or machine casing.

Nominal board thickness1.6mm
OL94 V-0 rated material
Colour: black
50 per box

Specifications
Attribute Value
Type Vertical Mount
Length 63.5mm
Maximum PCB Thickness 1.6mm
Discontinued product