- RS Stock No.:
- 881-2915
- Mfr. Part No.:
- SSP-430ST Active PFC
- Brand:
- Seasonic
Discontinued product
- RS Stock No.:
- 881-2915
- Mfr. Part No.:
- SSP-430ST Active PFC
- Brand:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seasonic 430W ATX Power Supply SS-430ST
Ultra Silent 430W power supply, with a 12C silent black fan. This computer power supply is a good solution for those looking for an economical system or upgrade. The power supply is eco-friendly, with RoHS and Erp 2013 directives and features a 80+ bronze efficiency rating with high efficiency of up to 85%, high power density and active PFC circuit.
1x 20+4-pin Motherboard Connector
1x 4+4-pin 12V Connector
1x 6+2-pin PCI-e Connector
3x SATA Connectors
3x 4-Pin Molex Connectors
Input Voltage: 200-240 VAC
Input Current: 5A
Input Frequency Range: 50-60Hz
PFC: Active PFC (>.99)
Efficiency: > 81% (85% max)
Protection: OPP, OVP SCP, UVP
Operation Temperature: 0-40°C
Noise: ˂ 21 dBA
80 Plus Certified: Yes - 80 Plus Bronze
1x 4+4-pin 12V Connector
1x 6+2-pin PCI-e Connector
3x SATA Connectors
3x 4-Pin Molex Connectors
Input Voltage: 200-240 VAC
Input Current: 5A
Input Frequency Range: 50-60Hz
PFC: Active PFC (>.99)
Efficiency: > 81% (85% max)
Protection: OPP, OVP SCP, UVP
Operation Temperature: 0-40°C
Noise: ˂ 21 dBA
80 Plus Certified: Yes - 80 Plus Bronze
Approvals
TVU, CB, CE, CCC, FCC
Specifications
Attribute | Value |
---|---|
Input Voltage | 220V |
Output Voltage | 12V |
Power Rating | 430W |
Output Current | 20 → 30A |
Number of Outputs | 1 |
Mounting Type | Desktop |
Efficiency | 87% |
Maximum Input Current | 30A |
Standards Met | CE, CPT, R33080, RoHS, TUV |
Series | S12II |