Seasonic 600W PC Power Supply, 90 → 264V ac Input, 3.3 V dc, 5 V dc, ±12 V dc Output

  • RS Stock No. 666-7028
  • Mfr. Part No. SS-600H2U APFC F0 80+
  • Manufacturer Seasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Seasonic 400W & 600W 2U Rack Mount Industrial 80 Plus ATX Computer Power Supply

80 Plus certified
Industrial 2U rackmount PSU
Active power factor correction: EN61000-3-2
80% Super high efficiency
High 50°C operating temperature
Over-voltage, over-power and short circuit protection
Easy swap connector design
Supplied with 24 pin mother board connector

Approvals

UL/cUL recognised, TUV, CB, CCC, FCC, C-Tick

Specifications
Attribute Value
Input Voltage 90 → 264V ac
Output Voltage ±12 V dc, 3.3 V dc, 5 V dc
Power Rating 600W
Output Current 3 A, 15 A, 17 A, 20 A, 25 A, 800 mA
Number of Outputs 7
Length 270mm
Width 100mm
Depth 70mm
Mounting Type Rack Mount
Efficiency 80%
Load Regulation ±5%
Line Regulation ±1%
Minimum Temperature 0°C
Maximum Temperature +50°C
Weight 1.7kg
On back order for despatch 16/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
Was $329.58
$ 320.67
(exc. GST)
$ 352.74
(inc. GST)
units
Per unit
1 - 4
$320.67
5 - 9
$315.07
10 - 24
$309.26
25 - 49
$303.24
50 +
$297.93
Related Products
The ELC ALE series DIN rail switch mode ...
Description:
The ELC ALE series DIN rail switch mode power supply has a universal input voltage ranging between 190VAC and 264VAC with an adjustable remote control output voltage The remote sensing is used to overcome the voltage drop in the power ...
SITOP Compact Power Supply Unit The single phase ...
Description:
SITOP Compact Power Supply Unit The single phase SITOP compact series are power supplies for the lower performance range Thanks to the space-saving slim design, they are especially suited to distributed applications in control boxes or in small control cabinets. ...
Mean Well IRM-30 Series 30 W Single Output ...
Description:
Mean Well IRM-30 Series 30 W Single Output Encapsulated AC-DC Power Supply From Mean Well, the IRM-30 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone The construction meets anti-vibration ...
Mean Well IRM-45 Series 45 W Single Output ...
Description:
Mean Well IRM-45 Series 45 W Single Output Encapsulated AC-DC Power Supply From Mean Well, the IRM-45 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone The construction meets anti-vibration ...