- RS Stock No.:
- 789-8116
- Mfr. Part No.:
- ES-571
- Brand:
- Brainboxes
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$780.53
(exc. GST)
$858.58
(inc. GST)
Units | Per unit |
1 + | $780.53 |
- RS Stock No.:
- 789-8116
- Mfr. Part No.:
- ES-571
- Brand:
- Brainboxes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ES-571 - Converter Ethernet to Serial + Switch
The ES-571 converter with total galvanic isolation has 1 serial port that is software selectable as either RS232, RS422 or RS485 and 2 Ethernet ports.
Integrated 2 port Ethernet Switch
1 Serial port
Multiple Electronic Interface, software selectable as RS232, RS422 or RS485 Full/Half Duplex
Total Galvanic Isolation
Max. 1 MBaud, any Custom Baud Rate
Easy to use interface
LED Status Indication
5 to 30 V Power Supply
DIN rail mount
Only 22.6mm wide
Easy wire feature with removable screw terminal blocks
1 Serial port
Multiple Electronic Interface, software selectable as RS232, RS422 or RS485 Full/Half Duplex
Total Galvanic Isolation
Max. 1 MBaud, any Custom Baud Rate
Easy to use interface
LED Status Indication
5 to 30 V Power Supply
DIN rail mount
Only 22.6mm wide
Easy wire feature with removable screw terminal blocks
Related links
- Brainboxes Serial Device Server 1 Serial Port RS422 1Mbit/s Baud Rate
- Brainboxes RS232 USB C DB-9 Male Converter Cable
- Brainboxes Cable Mount Ethernet Switch 100Mbit/s Transmission, 5 → 30V dc
- Red Lion RJ45 Media Converter 10/100 Mbps Half/Full Duplex 550m
- Brainboxes Serial Device Server 1 Serial Port 1Mbit/s Baud Rate
- Siemens RS485 Media Converter
- Brainboxes Pure Embedded 10/100 5 Port Industrial Ethernet Eval...
- Festo Ethernet, OPC-UA Interface Converter