Phoenix Contact Ethernet Media Converter for use with Industrial Ethernet

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

FL SFP Media Modules

Professional range of media modules from Phoenix Contact. These media modules are for transmission up to 2, 10 & 20 km and have a wavelength of up to 1550 nm. The SFP modules have a data transmission speed of 1000 Mbps with some models having 100 Mbps. All models are highly reliable and excellent quality.

Specifications
Attribute Value
For Use With Industrial Ethernet
On back order for despatch 04/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 1,597.58
(exc. GST)
$ 1,757.34
(inc. GST)
units
Per unit
1 +
$1,597.58
Related Products
The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media ...
Description:
The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media Converter (LC, 550m) lets you extend a Gigabit Ethernet network over multimode fibre, at distances up to 550m (1804 ft)A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network ...
This fibre media converter offers an easy, cost-effective ...
Description:
This fibre media converter offers an easy, cost-effective way to extend your network over Gigabit fibre It is equipped with a multimode transceiver which converts a copper RJ45 Ethernet connection to Gigabit fibre to extend your network over longer distances ...
The ET91000SC2 1000 Mbps Gigabit Multimode Fibre Media ...
Description:
The ET91000SC2 1000 Mbps Gigabit Multimode Fibre Media Converter (SC, 550m) lets you extend a Gigabit Ethernet network over multimode fibre, at distances up to 550m (1804 ft)A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network ...
The Brainboxes interface converter is an Ethernet to ...
Description:
The Brainboxes interface converter is an Ethernet to the serial device has a 1-port software selectable as RS232, RS422/485 Full duplex or RS422 half-duplex It has removable screw terminals blocks for easy wiring. This device provides simple instant networked serial ...