- RS Stock No.:
- 823-0420
- Mfr. Part No.:
- 1003-077
- Brand:
- Megger
Stocked by manufacturer – available for delivery 06/05/2024
Added
Price (ex. GST) Each
$2,101.00
(exc. GST)
$2,311.10
(inc. GST)
Units | Per unit |
1 + | $2,101.00 |
- RS Stock No.:
- 823-0420
- Mfr. Part No.:
- 1003-077
- Brand:
- Megger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
PAT 150-(AU Version) Portable Appliance Tester
The PAT150 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
The PAT150 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
10 mA and 30 mA Portable RCD lead testing
Adjustable PASS test limits
Substitute and Mains powered leakage testing
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window
Simple Tick/Cross, pass/fail indication plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
10 mA and 30 mA Portable RCD lead testing
Adjustable PASS test limits
Substitute and Mains powered leakage testing
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window
Supplied with
2 x 4mm plug lead probe + croc clip, extension lead adaptor, AC charger adaptor, mains supply cord, carry case.
Specifications
Attribute | Value |
---|---|
Tester Type | Pass/Fail PAT |
Test Type | Class I, Class II |
Testing Method | Automatic, Manual |
Plug Type | AS/NZS 3112 (15A) |
Power Source | Battery |
Battery Type | AA |
Battery Life | 4 days |
Weight | 1.3kg |
Height | 78mm |
Length | 203mm |
Maximum Operating Temperature | +40°C |
Maximum Supply Voltage | 230V ac |
Model Number p | PAT150-AU |
Width | 148mm |
Minimum Operating Temperature | 0°C |