- RS Stock No.:
- 899-8138
- Mfr. Part No.:
- TF 1250-0.1FN.
- Brand:
- Sauter
Discontinued product
- RS Stock No.:
- 899-8138
- Mfr. Part No.:
- TF 1250-0.1FN.
- Brand:
- Sauter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sauter Digital Coating Thickness Gauges
A range of premium hand held Coating Thickness Gauges from Sauter. Designed for use on ferrous or non-ferrous materials.
The offset-accur function allows you to adjust the instrument precisely on the locally measured range by a two-point calibration.
Sauter Digital Thickness Gauges have an internal memory. Offering the ability to store up to 99 measurements which can then be transferred to a computer.
The offset-accur function allows you to adjust the instrument precisely on the locally measured range by a two-point calibration.
Sauter Digital Thickness Gauges have an internal memory. Offering the ability to store up to 99 measurements which can then be transferred to a computer.
Available with an internal or external sensor
Scan mode
Base plate and calibration foil included
RS-232 data interface
Battery operation 2 x 1.5 V AAA
Minimal base thickness: 0.3 mm
Scan mode
Base plate and calibration foil included
RS-232 data interface
Battery operation 2 x 1.5 V AAA
Minimal base thickness: 0.3 mm
Supplied with
Software
Interface Cable
Hard Storage Case
Interface Cable
Hard Storage Case
Parallels, Surface Finish & Hardness
Surface Finish
Any machined component has a surface geometry which consists of three basic elements:
Form or Curvature - Whether the surface has irregular bumps or dimensional changes
Waviness - Whether the surface has regular repetitive ripples or patterns (e.g. milling patterns)
Roughness - The shapes or irregularities that are smaller than, and form part of the waviness pattern (e.g. material micro-structure)
Waviness - Whether the surface has regular repetitive ripples or patterns (e.g. milling patterns)
Roughness - The shapes or irregularities that are smaller than, and form part of the waviness pattern (e.g. material micro-structure)
Waviness and roughness are traditionally the most difficult elements to measure when comparing surface finish, however, they have a radical effect on the performance of the finished component. Variations will cause aesthetic appearance changes, component wear variations, oil retention variation etc. Many manufacturers therefore specify a range of roughness values which their components should be manufactured to, often expressed as: Ra, Rq (RMS), RzDIN, Ry, Sm,mm.
Specifications
Attribute | Value |
---|---|
Tester Type | FN |