- RS Stock No.:
- 226-4143
- Mfr. Part No.:
- 4441
- Brand:
- KLEENEX
Stocked by manufacturer – available for delivery 07/05/2024
Added
Price (ex. GST) 1 Box of 15
$75.00
(exc. GST)
$82.50
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $75.00 | $5.00 |
*price indicative |
- RS Stock No.:
- 226-4143
- Mfr. Part No.:
- 4441
- Brand:
- KLEENEX
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
KLEENEX® Compact Towels Starter Pack (4441), Paper Towels, White, 15 Packs And 1 Dispenser / Case
Uplift your facility's experience with the trusted and familiar KLEENEX® brand, designed to deliver an unrivalled experience whilst supporting high workplace hygiene standards. KLEENEX® Compact Towel starter pack contains 15 packs of KLEENEX® Compact hand towels (4440) and an AQUARIUS® Compact towel dispenser (70240) making it a convenience set-up solution for workplaces.Unlike ordinary paper hand towels that have tightly compressed fibres which cause water to sit on top of the towel, taking longer to absorb, these towels are made with AIRFLEX® technology, with specially spread fibres that create absorbency cells to quickly draw the water in. *Disclaimer: Compared with conventional hand towels technology in market* Both the towels and the dispenser are certified by HACCP International and deliver single sheet dispensing which ensures the user touches only the paper they use promoting good hygiene practices. The dispenser has a smaller footprint than our other folded towel dispensers making it ideal for locations where space is limited. KLEENEX® Compact Towels starter pack, by KIMBERLY-CLARK PROFESSIONAL®, forms part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case contains 15 x packs of KLEENEX® Compact Towel (4440) and 1 x AQUARIUS® Compact towel dispenser unit (70240)
Starter pack includes a paper towel dispenser and compact towels for easy set up
Made with AIRFLEX® technology, these paper hand towels quickly draw the water in
Single sheet dispensing ensures the user touches only the paper they use
Certified by HACCP International
Starter pack includes a paper towel dispenser and compact towels for easy set up
Made with AIRFLEX® technology, these paper hand towels quickly draw the water in
Single sheet dispensing ensures the user touches only the paper they use
Certified by HACCP International
Specifications
Attribute | Value |
---|---|
Type | Compact Folded Hand Towels Starter Pack |
Colour | White |
Related links
- Paper Towel Dispensers
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Folded Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel...
- Tork Paper Towel Dispensers
- SCOTT Paper Towel Dispensers