SCOTT Scott Multifold Hand Towels Multifold White Paper Towel, 241 x 191mm, 2-Ply, 2700 Sheets
- RS Stock No.:
- 314-167
- Mfr. Part No.:
- 4633
- Brand:
- SCOTT
Subtotal (1 box of 18 units)*
$1,551.24
(exc. GST)
$1,706.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,551.24 | $86.18 |
*price indicative
- RS Stock No.:
- 314-167
- Mfr. Part No.:
- 4633
- Brand:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Form Factor | Multifold | |
| Colour | White | |
| Sheet Size | 241 x 191mm | |
| Number of Ply | 2 | |
| Number of Sheets | 2700 | |
| Trade Name | Scott Multifold Hand Towels | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Form Factor Multifold | ||
Colour White | ||
Sheet Size 241 x 191mm | ||
Number of Ply 2 | ||
Number of Sheets 2700 | ||
Trade Name Scott Multifold Hand Towels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CO
The Kimberly Clark Ultra Multifold Hand Towels Tier features the best white color with 2-ply construction. The sheet size is 24.1 x 19.1 cm, and the fold is multifold Z.
Sheets per Roll 150
Panels 3
Panels 3
Related links
- KLEENEX Kleenex Ultra Interfold Hand Towels Multifold White Paper Towel 4000 Sheets
- KLEENEX Multifold Hand Towels (1890) Folded White Paper Towel 2400 Sheets
- SCOTT Multifold (13207) Folded White Paper Towel 4000 Sheets
- SCOTT Multifold (38002) Folded White Paper Towel 4000 Sheets
- SCOTT Scott Essential Hand Towels Narrow-Fold Disposable Towels White Paper Towel 2-Ply, 4000 Sheets
- Tork Multifold White Paper Towel 2-Ply, 12 x 200 Sheets Sheets
- Tork Multifold White Paper Towel 2-Ply, 12 x 170 Sheets Sheets
- Tork Multifold White Paper Towel 2-Ply, 6 x 200 Sheets Sheets
