KLEENEX Kleenex Facial Tissues Multifold White Paper Towel, 315 x 200mm, 4375 Sheets

Subtotal (1 box of 25 units)*

$162.26

(exc. GST)

$178.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$162.26$6.49

*price indicative

RS Stock No.:
314-165
Mfr. Part No.:
6633
Brand:
KLEENEX
Find similar products by selecting one or more attributes.
Select all

Brand

KLEENEX

Form Factor

Multifold

Colour

White

Sheet Size

315 x 200mm

Number of Ply

1

Number of Sheets

4375

Trade Name

Kleenex Facial Tissues

RoHS Status: Exempt

COO (Country of Origin):
US
The Kimberly Clark Scott Multifold Hand Towels Tier features a better white color with 1-ply construction. The sheet size is 31.5 x 19.8 cm, and the fold is multifold Z.

Sheets per Roll 175
Panels 4

Related links