KLEENEX Kleenex Facial Tissues Heavy Duty Towels White Cleaning Roll, 310mm

Subtotal (1 unit)*

$94.04

(exc. GST)

$103.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.04

*price indicative

RS Stock No.:
314-164
Mfr. Part No.:
8252
Brand:
KLEENEX
Find similar products by selecting one or more attributes.
Select all

Brand

KLEENEX

Form Factor

Heavy Duty Towels

Colour

White

Sheet Size

310mm

Number of Ply

1

Trade Name

Kleenex Facial Tissues

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kimberly Clark WypAll X80 Power Clean is designed for heavy-duty tasks on tough surfaces such as wiping up grime, oil, and grease. These wipes offer a clean, absorbent, and durable alternative to paper towels, rags, and shop towels. WypAll provides a wide range of task-specific wipes and cloths to meet industry needs and enhance your confidence in every clean. The WypAll 2in1 Midi Roll cleaning system offers both centrefeed or flat sheet side-feed dispensing options for a ready-to-use experience. The convenient carry handle makes it portable, allowing you to easily and flexibly take out wiper sheets when and where you need them. Single sheet dispensing reduces waste and improves costs.

Each 2in1 box contains 1 centrefeed roll of 180 white cleaning cloths
Precision-engineered to remove metal shavings and debris from abrasive surfaces like machines, tools, and parts
Highly reusable up to 20 times
The WypAll 2in1 Midi Roll cleaning system offers both centrefeed or flat sheet side-feed dispensing options
Compatible with Kimberly-Clark Professional Industrial Floor Standing Wiper Dispenser 6154
Low weight, ergonomic portable case design
Water repellent to protect cloths from water, oil, and grease
Sustainability-driven design offers up to 15% reduction in cloth consumption due to optimized sheet and dispensing
Environmental assurance and lower cost-in-use

Related links