- RS Stock No.:
- 226-4209
- Mfr. Part No.:
- 70007
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 226-4209
- Mfr. Part No.:
- 70007
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Kimberly Clark AQUARIUS 70007 compact hand towel dispenser, with black lockable ABS plastic, compatible with 4440, 5855 & 4444 Codes.
Contemporary design in black high-gloss
Easy to clean finish
Optimal hygiene
Easy to clean finish
Optimal hygiene
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 8.9mm |
Depth | 240mm |
Height | 380mm |