- RS Stock No.:
- 226-4187
- Mfr. Part No.:
- 4993
- Brand:
- Kimberly Clark
Stocked by manufacturer – available for delivery 13/05/2024
Added
Price (ex. GST) Each
$62.23
(exc. GST)
$68.45
(inc. GST)
Units | Per unit |
1 + | $62.23 |
- RS Stock No.:
- 226-4187
- Mfr. Part No.:
- 4993
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
KIMBERLY-CLARK PROFESSIONAL® Facial Tissue Dispenser (4993), Tissue Holder, 1 Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® Facial Tissue Dispenser is a stylish option for facial tissue dispensing in your workplace. The modern chrome finish gives an enhanced image, complimenting every workplace décor. The tissue box holder features a locking mechanism, allowing for the safe storage and secure dispensing of your workplace face tissues. Measuring 269 x 60 x 132mm, this dispenser is compatible with KLEENEX® 2-ply Facial tissues (4720), SCOTT® 2-ply Facial tissues (4725) and KLEENEX® 3-ply Wellbeing Facial tissues with Aloe Vera (0299). KIMBERLY-CLARK PROFESSIONAL® Tissue Dispensers forms part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One chrome KIMBERLY-CLARK PROFESSIONAL® facial tissue dispenser
Chrome finish offers a stylish, modern tissue holder with an enhanced image, complimenting your workplace décor
Tissue box holder with locking feature allows for secure dispensing and storage
Facial tissue dispenser designed for use with either KLEENEX® or SCOTT® Facial Tissue Products
Chrome finish offers a stylish, modern tissue holder with an enhanced image, complimenting your workplace décor
Tissue box holder with locking feature allows for secure dispensing and storage
Facial tissue dispenser designed for use with either KLEENEX® or SCOTT® Facial Tissue Products
The Kimberly Clark designed for use with either KLEENEX or SCOTT, FACIAL tissues. Premium quality tissue for superior softness, strength and absorbency.
Colour Chrome
Specifications
Attribute | Value |
---|---|
Colour | White |
Width | 296mm |
Depth | 6mm |
Height | 132mm |
Range | Kimberly-Clark Professional® |
Related links
- Paper Towel Dispensers
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Folded Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel...
- Tork Paper Towel Dispensers
- SCOTT Paper Towel Dispensers