- RS Stock No.:
- 226-4181
- Mfr. Part No.:
- 4970
- Brand:
- Kimberly Clark
Stocked by manufacturer – available for delivery 13/05/2024
Added
Price (ex. GST) Each
$175.00
(exc. GST)
$192.50
(inc. GST)
Units | Per unit |
1 + | $175.00 |
- RS Stock No.:
- 226-4181
- Mfr. Part No.:
- 4970
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
KIMBERLY-CLARK PROFESSIONAL® Compact Paper Towel Dispenser (4970), Hand Towel Dispenser, 1 Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® compact paper towel dispenser with single sheet dispensing ensures the user touches only the towel they use promoting good hygiene in the workplace as well as limiting waste and overuse. Plus touch-free dispensing enables the user to retrieve the towel without touching the dispenser further promoting good hygiene practices. This dispenser has a smaller footprint than our other folded towel dispensers making it ideal for locations where space is limited and features a contemporary design in stainless steel making it a durable solution whilst also blending seemlessly into your workplace. Plus the convenience of a viewing window enables you to check towel levels before refilling for more efficient washroom maintenance and is lockable to deter pilferage. Measuring 214 x 467 x 60mm, this dispenser is suitable for use with KLEENEX® Compact towel (4440), SCOTT® Compact towels (5855) and SCOTT® Low Wet strength Compact towels (4444). Dispensers by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case contains one KIMBERLY-CLARK PROFESSIONAL® Compact towel dispenser suitable for use with KLEENEX® Compact towel (4440), SCOTT® Compact towels (5855) and SCOTT® Low Wet strength Compact towels (4444)
Compact towel dispenser with single sheet dispensing ensures the user touches only the towel they use
Features a touch-free dispensing system to help promote good workplace hygiene
Compact hand towel dispenser designed for small spaces
Constructed of stainless steel making it a durable solution for your workplace
Compact towel dispenser with single sheet dispensing ensures the user touches only the towel they use
Features a touch-free dispensing system to help promote good workplace hygiene
Compact hand towel dispenser designed for small spaces
Constructed of stainless steel making it a durable solution for your workplace
The Kimberly Clark KLEENEX and SCOTT Compact Towel system fits in tight spaces that traditional towel dispensers cannot. The stylish stainless steel modern dispenser provides touchless hand drying for superior standards of hygiene.
Colour Stainless Steel
Height 475mm
Width 70mm
Depth 220mm
Height 475mm
Width 70mm
Depth 220mm
Specifications
Attribute | Value |
---|---|
Colour | White |
Width | 475mm |
Depth | 220mm |
Height | 70mm |
Material | Stainless Steel |
Range | Kimberly-Clark Professional® |
Related links
- Paper Towel Dispensers
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Folded Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Paper Towel...
- Northwood Hygiene ABS White Rolled Hand Towel Dispenser Paper...
- Northwood Hygiene ABS Rolled Hand Towel Dispenser Paper Towel...
- Tork Paper Towel Dispensers
- SCOTT Paper Towel Dispensers