Fellowes Powershred 62MC 19L Micro Cut Paper Shredder

  • RS Stock No. 122-2797
  • Mfr. Part No. 4685201
  • Manufacturer Fellowes
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Fellowes Powershred 62MC Micro-Cut Shredder

Fellowes Powershred 62MC Shredder offers the highest level of security at level P-4, ideal for personal home use and light office use. It turns your confidential A4 documents into over 2000 micro cut particles, and there is no need to remove staples or paperclips, saving you time and hassle. Features a SafetyLock System which disables the shredder to prevent accidental activation

Superior Security. Shreds each sheet of A4 paper into over 2000 particles - ideal for highly confidential documents
Shreds 10 sheets of paper (70gsm) at a time into 3 x 10mm micro-cut particles (security level P-4)
Safety Lock manually disables the shredder to prevent accidental activation
19L pull-out bin for easy disposal of paper waste
2 year machine / 5 year cutter warranty

Specifications
Attribute Value
Model Powershred 62MC
Cut Type Micro Cut
Sheet Capacity 10
Reverse Function Yes
Bin Capacity 19L
Also Shreds Credit Cards, Staples
Plug Type Type C - Europlug
Depth 265.1mm
Height 476.3mm
Width 349.3mm
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 350.60
(exc. GST)
$ 385.66
(inc. GST)
units
Per unit
1 +
$350.60
Related Products
For use with cross cut models in order ...
Description:
For use with cross cut models in order to maintain shredding performanceConvenient 340g squeeze bottleExtension nozzle to ensure complete coverage.
The Fellowes Powershred P-25s strip-cut paper shredder is ...
Description:
The Fellowes Powershred P-25s strip-cut paper shredder is a personal paper shredder designed for occasional home use and individual users. The P-25s is a security (DIN) level P-1 paper shredder and as a strip cut machine offers basic document security. ...
The Fellowes 60Cs shredder is built to last ...
Description:
The Fellowes 60Cs shredder is built to last with solid steel cutters, a powerful motor, and parts that are engineered to outperform our competitors. Shreds 10 sheets per pass into 5/32 x 2in. cross-cut particles(Security Level P-3)Shreds for up to ...
The Fellowes AutoMax 200C Cross-Cut Shredder can automatically ...
Description:
The Fellowes AutoMax 200C Cross-Cut Shredder can automatically shred up to 200 sheets of paper with the touch of a button (Security Level P-4). The AutoMax 200C is equipped with AccuFeed Technology providing fast automatic shredding for increased productivity. Simply ...