KEMET Paper Capacitor 100nF 300V ac ±20% Tolerance P410 Through Hole +85°C

  • RS Stock No. 878-8051
  • Mfr. Part No. P410EE104M300AH101
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

P410 Series Metallised Paper Capacitors

The P410 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation
Applications include worldwide use in contact protection, contact interference suppression and transient suppression

Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.022 – 0.1μF
Resistance range: 100Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated paper dielectric
High dV/dt capability

Approvals

ENEC, UL and cUL

X Class - X1

Specifications
Attribute Value
Capacitance 100 nF
Voltage 300 V ac
Series P410
Lead Pitch 25.4mm
Tolerance ±20%
Mounting Type Through Hole
Length 30.5mm
Height 16.1mm
Depth 10.6mm
Dimensions 30.5 x 10.6 x 16.1mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
3 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.72
(exc. GST)
$ 6.29
(inc. GST)
units
Per unit
1 - 9
$5.72
10 - 24
$5.33
25 - 49
$4.74
50 - 149
$4.28
150 +
$4.11
Related Products
PME271Y A-E Series The PME271Y A-E Series is ...
Description:
PME271Y A-E Series The PME271Y A-E Series is a self-healing multi-layering metallised paper class Y suppression capacitors Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability ...
P409 Series Metallised Paper The P409 Series is ...
Description:
P409 Series Metallised Paper The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous ...
The PME271E Series consists of multilayer metallized paper, ...
Description:
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material Rated voltage: 300 VAC 50/60 Hz Capacitance range: 0.01 – 0.22 μF Lead spacing: 15.2 – 25.4 mm Capacitance tolerance: ±20% for C ≤ 0.1 μF, ...