- RS Stock No.:
- 137-1363
- Mfr. Part No.:
- L65DY24L
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1363
- Mfr. Part No.:
- L65DY24L
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
L65 Series 8mm Panel Mount LED Indicator
The VCC L65 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature recessed T1-3/4 5mm LEDs with a 30° or 45° viewing angle. Indicators from the L65 series are available in red, green and yellow colours with operating voltages of 12 and 28V; indicators with a rated voltage of 2V require a suitable series resistor for normal operation. Connections are made direct to the LED leads.
Attractive chrome-plated body
Recessed T1-3/4 (5mm) LED
M8 thread for 8.0mm mounting hole
Supplied with mounting hardware
Recessed T1-3/4 (5mm) LED
M8 thread for 8.0mm mounting hole
Supplied with mounting hardware
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Lamp Size | T1 |
Bezel Style | Prominent |
Bezel Colour | Silver |
Current Rating | 20mA |
Intensity | 20mcd |
Length | 20mm |