VCC Panel Mount LED Indicator

  • RS Stock No. 137-1355
  • Mfr. Part No. L65DY12L
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

L65 Series 8mm Panel Mount LED Indicator

The VCC L65 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature recessed T1-3/4 5mm LEDs with a 30° or 45° viewing angle. Indicators from the L65 series are available in red, green and yellow colours with operating voltages of 12 and 28V; indicators with a rated voltage of 2V require a suitable series resistor for normal operation. Connections are made direct to the LED leads.

• Attractive chrome-plated body
• Recessed T1-3/4 (5mm) LED
• M8 thread for 8.0mm mounting hole
• Supplied with mounting hardware

Panel Mount LED Indicators, VCC

Specifications
Attribute Value
Mounting Hole Size 8mm
Bezel Style Prominent
Bezel Colour Silver
Type Panel Mount
Light Output Colour Yellow
Length 20mm
Lamp Type LED
Lamp Size T1
Current Rating 10mA
Intensity 15mcd
135 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 3.69
(exc. GST)
$ 4.06
(inc. GST)
units
Per unit
Per Pack*
5 - 5
$3.69
$18.45
10 - 20
$3.278
$16.39
25 - 45
$3.002
$15.01
50 +
$2.72
$13.60
*price indicative
Related Products
CNX714FV Series 14mm Panel Mount LED Indicator The ...
Description:
CNX714FV Series 14mm Panel Mount LED Indicator The VCC CNX714FV Series of 14mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications The VCC Flex Volt™ feature means these long-life LED ...
L60 Series 6mm Panel Mount LED Indicator The ...
Description:
L60 Series 6mm Panel Mount LED Indicator The VCC L60 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature waterproof panel sealing They incorporate a recessed T1 3mm LED with a 45° viewing angle ...
PML50 Series 175mm Panel Mount LED Indicators The ...
Description:
PML50 Series 175mm Panel Mount LED Indicators The PML50 Series of 17.5mm panel mounting LED indicators are designed for use in harsh and outdoor environments. They are IP67 protection rated, resistant to shock and vibration, and feature VCC Flex Volt™ ...
CNX 722FV Series 22mm Panel Mount LED Indicator ...
Description:
CNX 722FV Series 22mm Panel Mount LED Indicator The VCC CNX722FV Series of 22mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications The VCC Flex Volt™ feature means these long-life ...