- RS Stock No.:
- 137-1260
- Mfr. Part No.:
- CNX722C500FVW
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1260
- Mfr. Part No.:
- CNX722C500FVW
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CNX 722FV Series 22mm Panel Mount LED Indicator
The VCC CNX722FV Series of 22mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications. The VCC FlexVolt™ feature means these long-life LED indicators can be used with any DC supply voltage from 5 to 28V and the multi-start thread makes for rapid single-turn assembly. The indicators are available in a variety of colours and connection options.
FlexVolt™ technology allows use with any voltage from 5V to 28V DC
Fast pitch threads for easy assembly, requires 1 turn
Screw terminal, Solder tab or Flying lead connections
Direct sunlight visibility
Wide viewing angle
Designed for extreme harsh and outdoor environments
Shock and vibration resistant
Moisture sealed: IP67 / NEMA 6P rated
Fast pitch threads for easy assembly, requires 1 turn
Screw terminal, Solder tab or Flying lead connections
Direct sunlight visibility
Wide viewing angle
Designed for extreme harsh and outdoor environments
Shock and vibration resistant
Moisture sealed: IP67 / NEMA 6P rated
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Colour | Blue |
Current Rating | 20mA |
Intensity | 700 → 1400mcd |
Length | 21.1mm |