- RS Stock No.:
- 137-1235
- Mfr. Part No.:
- PML50GFVW
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1235
- Mfr. Part No.:
- PML50GFVW
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PML50 Series 17.5mm Panel Mount LED Indicators
The PML50 Series of 17.5mm panel mounting LED indicators are designed for use in harsh and outdoor environments. They are IP67 protection rated, resistant to shock and vibration, and feature VCC FlexVolt™ technology to allow operation with any DC supply voltage from 5 to 28V.
Low profile shallow domed lenses for uniform illumination
High brightness LEDs provide daylight and outdoor visibility
Shock and vibration resistant
Long operating life – up to 100000 hours
Standard 17.5mm D mounting hole to prevent rotation
Mounting hardware provided: lock washer and nut
Connection via flying leads
High brightness LEDs provide daylight and outdoor visibility
Shock and vibration resistant
Long operating life – up to 100000 hours
Standard 17.5mm D mounting hole to prevent rotation
Mounting hardware provided: lock washer and nut
Connection via flying leads
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 17.5mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Colour | Black |
Current Rating | 20mA |
Length | 29.8mm |