- RS Stock No.:
- 137-1162
- Mfr. Part No.:
- L63DY2L
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1162
- Mfr. Part No.:
- L63DY2L
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
L63 Series 6mm Panel Mount LED Indicator
The VCC L63 series of panel mounting LED Indicators include T1 (3mm) LEDs housed in bright chrome-plated brass bodies. The prominent LEDs have a 25° viewing angle (50° for the yellow LED) and connections are direct to the LED leads. A suitable series resistor is required for normal operation. The L63 series indicators are available in red, green and yellow colours.
Attractive chrome-plated body
Prominent T1 (3mm) LED
M6 thread for 6.2mm mounting hole
Supplied with mounting hardware
For suitable panel sealing ring see 137-1217
Prominent T1 (3mm) LED
M6 thread for 6.2mm mounting hole
Supplied with mounting hardware
For suitable panel sealing ring see 137-1217
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Mounting Hole Size | 6.2mm |
Lamp Type | LED |
Lamp Size | T1 |
Bezel Style | Prominent |
Bezel Colour | Silver |
Current Rating | 20mA |
Intensity | 30mcd |
Length | 13.3mm |