- RS Stock No.:
- 137-1154
- Mfr. Part No.:
- L60D-G12-W
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1154
- Mfr. Part No.:
- L60D-G12-W
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
L60 Series 6mm Panel Mount LED Indicator
The VCC L60 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature waterproof panel sealing. They incorporate a recessed T1 3mm LED with a 45° viewing angle and connections are via flying leads. Indicators from the L60 series are available in red, green and amber colours with operating voltages of 5, 12 and 28V.
Attractive chrome-plated body
Recessed T1 (3mm) LED
Waterproof panel sealing
M6 thread for 5.9mm mounting hole
Supplied with mounting hardware
Recessed T1 (3mm) LED
Waterproof panel sealing
M6 thread for 5.9mm mounting hole
Supplied with mounting hardware
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 5.9mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Silver |
Current Rating | 19mA |
Intensity | 44mcd |
Length | 16mm |