VCC Panel Mount LED Indicator

  • RS Stock No. 137-1153
  • Mfr. Part No. L60D-A5-W
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

L60 Series 6mm Panel Mount LED Indicator

The VCC L60 series of panel mounting LED Indicators are housed in bright chrome-plated brass bodies and feature waterproof panel sealing. They incorporate a recessed T1 3mm LED with a 45° viewing angle and connections are via flying leads. Indicators from the L60 series are available in red, green and amber colours with operating voltages of 5, 12 and 28V.

• Attractive chrome-plated body
• Recessed T1 (3mm) LED
• Waterproof panel sealing
• M6 thread for 5.9mm mounting hole
• Supplied with mounting hardware

Panel Mount LED Indicators, VCC

Specifications
Attribute Value
Mounting Hole Size 5.9mm
Bezel Style Prominent
Bezel Colour Silver
Type Panel Mount
Lamp Type LED
Length 16mm
Light Output Colour Amber
Current Rating 20mA
Intensity 30mcd
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 100)
$ 9.63
(exc. GST)
$ 10.59
(inc. GST)
units
Per unit
Per Bag*
100 - 100
$9.63
$963.00
200 - 400
$9.274
$927.40
500 +
$9.13
$913.00
*price indicative
Related Products
The PML50 Series of 175mm panel mounting LED ...
Description:
The PML50 Series of 175mm panel mounting LED indicators are designed for use in harsh and outdoor environments. They are IP67 protection rated, resistant to shock and vibration, and feature VCC Flex Volt™ technology to allow operation with any DC ...
The VCC CNX722FV Series of 22mm panel mounting ...
Description:
The VCC CNX722FV Series of 22mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications The VCC Flex Volt™ feature means these long-life LED indicators can be used with any DC ...