VCC IP67 Panel Mount LED Indicator

  • RS Stock No. 137-1110
  • Mfr. Part No. CNX722C200FVB
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

CNX 722FV Series 22mm Panel Mount LED Indicator

The VCC CNX722FV Series of 22mm panel mounting indicators offers rugged construction and moisture sealing making them suitable for harsh environments and outdoor applications. The VCC FlexVolt™ feature means these long-life LED indicators can be used with any DC supply voltage from 5 to 28V and the multi-start thread makes for rapid single-turn assembly. The indicators are available in a variety of colours and connection options.

• FlexVolt™ technology allows use with any voltage from 5V to 28V DC
• Fast pitch threads for easy assembly, requires 1 turn
• Screw terminal, Solder tab or Flying lead connections
• Direct sunlight visibility
• Wide viewing angle
• Designed for extreme harsh and outdoor environments
• Shock and vibration resistant
• Moisture sealed: IP67 / NEMA 6P rated

Panel Mount LED Indicators, VCC

Specifications
Attribute Value
Mounting Hole Size 22mm
Bezel Colour Red
IP Rating IP67
Type Panel Mount
Lamp Type LED
Length 19.8mm
Light Output Colour Red
Intensity 1300 → 1900mcd
Current Rating 20mA
17 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Bag of 1
$ 21.91
(exc. GST)
$ 24.10
(inc. GST)
Bag(s)
1 - 1
$21.91
2 - 4
$21.19
5 +
$20.43
Related Products
5300 Series T1-3/4 Right Angle LED VCC 5300 ...
Description:
5300 Series T1-3/4 Right Angle LED VCC 5300 Series T1-3/4 Right Angle sub-miniature LEDs are vertically mounted to simplify PC board mounting The series includes versions with a built-in resistor chip allowing direct operation from 5V or 12V supplies. • ...
6200T Series T-1 Right Angle SMT PCB LED ...
Description:
6200T Series T-1 Right Angle SMT PCB LED 6200T Series of Bright Pipes™ right-angle sub-miniature SMT LED indicators from VCC • Tape and reel packaged for high-speed pick-and-place installation• Compact form enables high density placement• Wide viewing angle• Low current ...
Avago HLMP-P/Q/6/70 Series Subminiature LEDs The HLMP-P/Q/6/70 series, ...
Description:
Avago HLMP-P/Q/6/70 Series Subminiature LEDs The HLMP-P/Q/6/70 series, from Avago Technologies, are subminiature LED lamps They are available in both flat top and dome package options This group of LEDs are in a black plastic right-angle housing. At 3.54mm wide, ...
Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs in Right Angle Housing ...
Description:
Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs in Right Angle Housing This family of LEDs are T-1 3/4 (5mm) diffused LED lamps They are ideal for general purpose indicator applications. Their high light output and wide viewing angle is made possible by their ...