- RS Stock No.:
- 782-3743
- Mfr. Part No.:
- 7091.1510
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 782-3743
- Mfr. Part No.:
- 7091.1510
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Schurter 5x20mm Fuseholders - 23316P Series
Schurter fuseholders offer a versatile solution to a variety of application requirements.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 5 x 20mm |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Compatible Fuse Length | 20mm |
International Protection Rating | IP40 |
Gauge Piece Colour | Black |
Terminal Type | Solder |
Compatible Fuse Diameter | 5mm |
Series | OGN |
Cap Style | Manual |