- RS Stock No.:
- 664-1834
- Mfr. Part No.:
- IRH200W 20OHMJ
- Brand:
- PCN
Discontinued product
- RS Stock No.:
- 664-1834
- Mfr. Part No.:
- IRH200W 20OHMJ
- Brand:
- PCN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High power general-purpose metal clad wire wound resistor, IRH 100 → 500 W
Cement-sealed resistor with excellent heat resistance
Specifications
Attribute | Value |
---|---|
Resistance | 20Ω |
Power Rating | 200W |
Series | IRH |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |