- RS Stock No.:
- 169-1871
- Mfr. Part No.:
- DCRF381781R60JB
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 169-1871
- Mfr. Part No.:
- DCRF381781R60JB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Direct cooling without heatsink
Excellent power / volume ratio
Multi resistive element option
Applications
Filter resistor
Snubber resistor
Discharge resistor
Excellent power / volume ratio
Multi resistive element option
Applications
Filter resistor
Snubber resistor
Discharge resistor
Specifications
Attribute | Value |
---|---|
Resistance | 1.6Ω |
Power Rating | 1.5kW |
Series | DCRF |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Dimensions | 43 Dia. x 178.8mm |
Overall Length | 178.8mm |
Overall Diameter | 43mm |