- RS Stock No.:
- 161-5842
- Mfr. Part No.:
- RXM50 R005 A
- Brand:
- PCN
Discontinued product
- RS Stock No.:
- 161-5842
- Mfr. Part No.:
- RXM50 R005 A
- Brand:
- PCN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low cost Power Shunt Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 5mΩ |
Power Rating | 50W |
Series | RXM |
Package/Case | Planar |
Tolerance | ±0.05% |
Technology | Power Shunt |
Termination Style | Wire Lead |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |
Dimensions | 90 x 65 x 41mm |
Overall Width | 65mm |
Overall Length | 90mm |
Overall Height | 41mm |