- RS Stock No.:
- 144-5502
- Mfr. Part No.:
- C300KR50E
- Brand:
- Arcol Ohmite
Discontinued product
Alternative
Arcol Ohmite, 500mΩ 300W Wire Wound Chassis Mount Resistor C300KR50E ±10%
$49.33
Each
RS Stock No.: 893-0895
- RS Stock No.:
- 144-5502
- Mfr. Part No.:
- C300KR50E
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
Product Details
Ohmite 280 Corrib® Series Fixed Resistors
The 280 series of heavy-duty power resistors from Ohmite are constructed with corrugated resistive wire. The wire is fused to the ceramic core by a protective vitreous coating, ensuring improved durability. The corrugated wire and ribbed construction enables rapid cooling. With a hollow core unit, these power resistors can be fastened to chassis surfaces with brackets and through bolts.
Features & Benefits:
Tinned lug terminals with holes
Adjustable lug supplied with adjustable 300 W models
±10% tolerance
Overload: 10 times rated wattage for 5 seconds
750 W or above models feature silicone coating
Product Applications:
These power resistors are suitable for applications requiring low resistance at high current capacity. For example, the 300 W model has resistances as low as 0.1 Ω. These power resistors are ideal for dynamic braking and motor starting applications.
Specifications
Attribute | Value |
---|---|
Resistance | 500mΩ |
Power Rating | 300W |
Series | 280 |
Package/Case | Tubular |
Tolerance | ±10% |
Technology | Wire Wound |
Termination Style | Solder |
Minimum Operating Temperature | +25°C |
Maximum Operating Temperature | +400°C |
Minimum Temperature Coefficient | -400ppm/°C |
Maximum Temperature Coefficient | +400ppm/°C |
Dimensions | 28.58 (Dia.) x 215.9mm |
Overall Length | 215.9mm |
Overall Diameter | 28.58mm |