- RS Stock No.:
- 856-4408
- Mfr. Part No.:
- 0806990
- Brand:
- Phoenix Contact
- RS Stock No.:
- 856-4408
- Mfr. Part No.:
- 0806990
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Engraving material, Sheet, white, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 20 x 7 mm, Number of individual labels: 100
Can be engraved using the P1 ENGRAVING UNIT
Can be labeled easily using the CMS‑P1‑PLOTTER
The label sheet consists of prefabricated, individual self-adhesive labels
Specifications
Attribute | Value |
---|---|
Width | 20mm |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle