- RS Stock No.:
- 775-7857
- Mfr. Part No.:
- 596-00578 TAG27-18TDK1-1221-SR-1221-ML (1000)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 775-7857
- Mfr. Part No.:
- 596-00578 TAG27-18TDK1-1221-SR-1221-ML (1000)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
TT430 Printer Thermal Labels
Durable adhesive labels made form a thick material designed to replace engraved plastic plates.
Cost effective
Can replace engraved plastic plates
Additional label holder not necessary
High performance adhesive and compressible foam backing - optimal adhesion to uneven surfaces
Rounded corners ensure long term durability of adhesion
Various sizes to suit most common installed equipment
Prints high contrast text and barcodes
Available for the T430 Printer see stock number 775-7867
Resistance to aging, weathering, and UV Radiation
Resistance to the influence of chemicals and solvents
Can replace engraved plastic plates
Additional label holder not necessary
High performance adhesive and compressible foam backing - optimal adhesion to uneven surfaces
Rounded corners ensure long term durability of adhesion
Various sizes to suit most common installed equipment
Prints high contrast text and barcodes
Available for the T430 Printer see stock number 775-7867
Resistance to aging, weathering, and UV Radiation
Resistance to the influence of chemicals and solvents
Specifications
Attribute | Value |
---|---|
Type | Panel Label |
Height | 18mm |
Width | 27mm |