- RS Stock No.:
- 237-9257
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 237-9257
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
9 inch Cage Rollers
A roller cage and a range of rollers.
Short pile for gloss and eggshell paints on smooth surfaces
Medium pile for emulsion on semi-rough and smooth surfaces
Long pile for emulsion and masonry paints on rough surfaces
Padded pile for masonry paints on very rough surfaces
Woven pile rollers for long life, to hold more paint and allow better paint flow
Medium pile for emulsion on semi-rough and smooth surfaces
Long pile for emulsion and masonry paints on rough surfaces
Padded pile for masonry paints on very rough surfaces
Woven pile rollers for long life, to hold more paint and allow better paint flow
Specifications
Attribute | Value |
---|---|
Type | Roller |
Roller Diameter | 44mm |
Width | 228mm |
Pile Length | Medium |