- RS Stock No.:
- 808-7011
- Mfr. Part No.:
- RS Garage Guard
- Brand:
- Squire
Discontinued product
- RS Stock No.:
- 808-7011
- Mfr. Part No.:
- RS Garage Guard
- Brand:
- Squire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Product Details
Squire GarageGuard™
For securing 'up and over' garage doors with T Handle locks
Prevents opening the garage door by forcing the 'T' Handle
Garage Guard rotates freely when attacked resisting levering and forcing of lock
Visible deterrent. Thieves can see that your garage is secure. You can see clearly that you or family members have locked your garage
Easy to fit, lightweight and easy to use
No DIY skills needed
Fits the majority of 'T' Handles. Suitable for most 'Up and Over' garage doors
Diameter:135mm
Garage Guard rotates freely when attacked resisting levering and forcing of lock
Visible deterrent. Thieves can see that your garage is secure. You can see clearly that you or family members have locked your garage
Easy to fit, lightweight and easy to use
No DIY skills needed
Fits the majority of 'T' Handles. Suitable for most 'Up and Over' garage doors
Diameter:135mm
Specifications
Attribute | Value |
---|---|
Lock Type | Key |
Body Width | 90mm |
Quantity Per Package | 1 |