- RS Stock No.:
- 808-7008
- Mfr. Part No.:
- RS VL1
- Brand:
- Squire
Discontinued product
- RS Stock No.:
- 808-7008
- Mfr. Part No.:
- RS VL1
- Brand:
- Squire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Squire Van Hasp and Lock with Fittings
Solid Steel Construction
Designed to be fitted to rear centre opening van doors
Solid hardened steel body resists cutting, sawing and hammering
Shrouded for maximum security against prying attacks
Designed to be fitted to rear centre opening van doors
Solid hardened steel body resists cutting, sawing and hammering
Shrouded for maximum security against prying attacks
Specifications
Attribute | Value |
---|---|
Lock Type | Key |
Bluetooth | No |
Keyed Alike | No |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Steel |
Colour | Silver |
Body Width | 115mm |
Quantity Per Package | 1 |