- RS Stock No.:
- 151-2573
- Mfr. Part No.:
- RS WARRIOR 45CS
- Brand:
- Squire
Discontinued product
- RS Stock No.:
- 151-2573
- Mfr. Part No.:
- RS WARRIOR 45CS
- Brand:
- Squire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Squire Warrior® 45mm Steel Closed Shackle Padlock
A heavy duty, high speciifcation range of key operated padlocks. Uniquely designed to offer a medium to high level of security.
Features and Benefits
Hardened Boron Steel Shacklewith satin chrome finish
Armoured Steel Body with Soft Feel Cover
5 Pin Cylinder
Supported by the independant crimefighting charity Crimestoppers
Armoured Steel Body with Soft Feel Cover
5 Pin Cylinder
Supported by the independant crimefighting charity Crimestoppers
Hardened Steel Shackle, Armoured Steel Body, Soft Feel Cover, 5 Pin Cylinder
Specifications
Attribute | Value |
---|---|
Lock Type | Key |
Shackle Diameter | 8mm |
Shackle Length | 18mm |
Bluetooth | No |
Keyed Alike | No |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Steel |
Colour | Blue |
Body Width | 45mm |
Quantity Per Package | 1 |