- RS Stock No.:
- 111-2320
- Mfr. Part No.:
- 4204 Red 66mx50mm
- Brand:
- Tesa
Discontinued product
- RS Stock No.:
- 111-2320
- Mfr. Part No.:
- 4204 Red 66mx50mm
- Brand:
- Tesa
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tesa 4204 Packing Tape
The Tesa 4204 PVO packing tape has been designed to give an excellent performance when sealing small boxes, bags or tins. The tapes have a PVC backing and a natural rubber adhesive.
Feature and Benefits
Available in different colours
Easily printable
Easily printable
Typical Applications
Sealing cans and small boxes
Use in bakeries and flower shops
Use in bakeries and flower shops
Specifications
Attribute | Value |
---|---|
Backing Material | PVC |
Width | 50mm |
Length | 66m |
Thickness | 0.06mm |
Colour | Red |
Dispenser Type | Table Top |
Elongation at Break | 75% |
Model Number | 4204 |
Tensile Strength | 50N/cm |