Jubilee 100 Piece A4 316 Stainless Steel P-Clip Kit

  • RS Stock No. 144-0638
  • Mfr. Part No. CD100SS316
  • Manufacturer Jubilee
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Jubilee Clip point of sales dispensers provide counter top and wall mounted displays for trade counters, as well as holding a small stock of Jubilee products in one convenient place.

The Jubilee Clip Dispenser comes with 100 mild steel Jubilee Clips ten each of the most popular ten sizes of clip covering an adjustment range from 9.5mm up to 50mm and also includes 3 Jubilee Flexidrivers. This dispenser has a strong wire frame and can be wall mounted or left free standing, ideal for a trade counter or mechanic’s garage. Also available in 304 or 316 grade stainless steel. The Jubilee Clip Dispenser comes with 100 Jubilee Clips, ten each of the most popular ten sizes of clip covering an adjustment range from 9.5mm up to 50mm and also includes three Jubilee Flexidriver tools.

Specifications
Attribute Value
Number of Pieces 100
Number of Sizes 10
Material Stainless Steel
Stainless Steel Type A4 316
Closed Inside Diameter Maximum 50mm
Closed Inside Diameter Minimum 9.5mm
On back order for despatch 01/10/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 784.91
(exc. GST)
$ 863.40
(inc. GST)
units
Per unit
1 +
$784.91
Related Products
Jubilee® Multiband is a self assembly, endless banding ...
Description:
Jubilee® Multiband is a self assembly, endless banding or screw band system, which allows the user to cut the band to the desired length. System uses 11mm wide by 1mm thick bandingSimply cut to size, insert into housing and tightenSlotted ...
Original range Jubilee clips were first manufactured back ...
Description:
Original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest-quality products, all produced from premium ...
Three kits of assorted sizes of worm-drive hose ...
Description:
Three kits of assorted sizes of worm-drive hose clip kits, BZP and Stainless Steel. Hi-Grip kit covers 10 BS sizes from 9·5-12mm to 35-50mm and is BS Kite markedMini Clip kit covers smaller sizes from 7-9mm to 16-18mmA2 grade 18 ...
The range of stainless steel multi-torque bandings are ...
Description:
The range of stainless steel multi-torque bandings are the ideal solution when you need both strength and performance from your hose clamps. Strong Can cut to size Rounded edges 8 mm A/F slotted hexagon adjusting screws.