- RS Stock No.:
- 774-8311
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 774-8311
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Welders Coverall Navy
Welders Coverall
Fire Retardant Cotton Fabric
Stud Front Fastening
Fire Retardant Cotton Fabric
Stud Front Fastening
Standards
EN470-1, EN531 A1, B1, C1
Specifications
Attribute | Value |
---|---|
Size | M |
Material Properties | Flame Retardant |
Colour | Navy |
Style | Coverall |
Standards Met | EN 470-1, EN 531 A1, EN 531 B1, EN 531 C1 |
Gender | Unisex |
Chest Size | 46in |
Material | Cotton |
Closure Type | Stud |