RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Kimberly Clark White Disposable Disposable overalls, L


On back order for despatch 22/12/2020, delivery within 7 working days from despatch date.
Add to Basket

Price (ex. GST) Each

$13.49

(exc. GST)

$14.84

(inc. GST)

units

Added

RS Stock No.:
767-2974
Mfr. Part No.:
89790
Manufacturer:
Kimberly Clark

RoHS Status: Not Applicable

COO (Country of Origin):
CN
unitsPer unit
1 - 6$13.49
7 - 14$13.11
15 - 39$12.83
40 +$12.35

Kleenguard A25+ Breathable Particle/Splash Protection Coveralls 89790 - Large


Kleenguard A25+ coveralls are designed for single-use and provide maximum comfort and general protection for tasks where safety and flexibility is key. Perfect for protecting against water-based or chemical splashes, liquids or dust particles helping to reduce contamination in critical areas. Ideal for staying cool and comfortable while working in general manufacturing and maintenance areas with the added benefit of anti-static protection. With an elasticated hood, ankle and wrists for comfort and safety and strength, these breathable, silicone-free coveralls are the protection clothing of choice for industry professionals across the globe. For other coverall sizes, see product codes 89780 (767-2970), 89800 (767-2983), 89810 (767-2986).


Single-use, maximum comfort. Provides general protection against water-based or chemical splashes, liquids or dust particles. Perfect for general manufacturing & maintenance areas. Small, White.


Features and Benefits


Breathable, silicone-free coveralls, with an elasticated hood, ankle and wrists for comfort, safety and strength.


Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.


Protects against powders, larger fibres, radioactive dust and chemical splashes


Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.


Silicone-free, low lint and treated to be antistatic - to EN 1149-5.


Single-use protective clothing to improve safety and comfort in high-risk areas. Reduces contamination in critical areas.


Offers complete freedom of movement with comfortable body design


Ideal for working in general manufacturing and maintenance


Standards

CE0120, EN13034:2005 Type 6, ENISO 13982-1:2004

AttributeValue
SizeL
Reusable/DisposableDisposable
Standards MetCE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection
Material PropertiesAntistatic, Low linting, Protection against liquids and particles, Silicone-free
StyleDisposable overalls
GenderMen
Chest Size112 to 120cm
MaterialSMS Fabric
Closure TypeZip
ColourWhite
Length176 → 182cm