3M 4515 L Blue Disposable Coverall, L

  • RS Stock No. 736-9779
  • Mfr. Part No. 4515 L
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

3M™ 4515 Protective Coverall

The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.

Design

The coverall is made of a breathable lightweight material that has a number of design features including a two way zipper with a storm flap for additional protection. And elasticated openings. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination and or affect the level of protection.

Protection

The coverall helps protect against hazardous dusts (Type 5) and light liquid splashes (Type 6). It also has certification to offer protection against radioactive particles (EN 1073-2). The suit lastly has protection against radioactive particles (EN 1073-2:2002).

Features and Benefits

Protective coverall helps protect against a range of dusts and light liquid splashes Lightweight breathable material
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
Type 5/6 levels of protection

Typical Applications

Asbestos Inspection Machine/Vehicle Maintenance
Paint Spraying
Food Processing
Woodworking

Size Alternatives

736-9775 – Medium - Blue 736-9779 – Large - Blue
736-9788 – Extra Large - Blue
736-9781 – XXL - Blue
910-6942 – Medium - White
910-6946 – Large - White
910-6955 – Extra Large - White
910-6958 – XXL - White
910-6952 – XXXL - White

Standards

TYPE 5, TYPE 6 , EN1073-2-2002

Standards

TYPE 6, TYPE 5, EN1073-2-2002

Limited Life Workwear: 3M

Specifications
Attribute Value
Size L
Reusable/Disposable Disposable
Material Properties Particle Resistant, Radioactive Particle Resistant, Splash Resistant
Style Coverall
Gender Men
Chest Size 100 to 108cm
Material PP
Closure Type Zipper
Colour Blue
Length 174 → 181cm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 7.86
(exc. GST)
$ 8.65
(inc. GST)
units
Per unit
1 - 6
$7.86
7 - 14
$7.64
15 - 39
$7.38
40 +
$7.02
Related Products
Metal Detectable Food Safe Mob Cap This metal-detectable ...
Description:
Metal Detectable Food Safe Mob Cap This metal-detectable Mob Cap from PAL is designed for comfort and produced from a soft, spun bound polypropylene fibre Safe for food use, these mob caps provide the added protection of a detectable aluminium ...
Food Safe Beard Mask This Beard Mask from ...
Description:
Food Safe Beard Mask This Beard Mask from PAL is designed for comfort and produced from a soft, spun bound non-woven fabric Safe for food use, these beard masks have soft elastic ear loops for comfort whilst forming an effective ...
Ecopak Dispenser This PAL Ecopak Dispenser provides a ...
Description:
Ecopak Dispenser This PAL Ecopak Dispenser provides a convenient and versatile option for dispensing a wide range of PAL products, including: • PAL Aprons On A Roll• PAL Mob Caps• PAL Overshoes• PAL Oversleeves Quick and easy to install, the ...
Breathable, lightweight material Designed for light duty applications ...
Description:
Breathable, lightweight material Designed for light duty applications Offers a barrier against non-hazardous particles and liquid splashes Zip fastener Available in white and blue. Includes Internal Pocket on the Wearers Left Hand Side (Measuring 2 cm Wide and 13 cm ...