3M Blue Disposable Coverall, L

  • RS Stock No. 736-9750
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

3M Protective Coverall 4500

The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification for protection against non-hazardous particles and liquids.

Design

The coverall is made of a breathable lightweight Polypropylene that has a single zipper up the front and elasticated openings. Elasticated openings around the waist, ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.

Protection

The coverall helps protect against non-hazardous dusts and liquid splashes. The 4500 provides basic protection against dirt, dust and non-hazardous liquids to a CE Cat I Simple certification.

Features and Benefits

Protective coverall helps protect against non-hazardous dusts and light liquid splashes
Lightweight breathable material
Storm flap creates a double seal for extra protection
Elasticated openings to prevent contamination
CE Cat I Simple Certified

Typical Applications

Light Duty Cleaning
Warehouse Maintenance
Janitorial

Size Alternatives

736-9741 – Medium - Blue
736-9750 – Large - Blue
736-9753 – Extra Large – Blue
736-9757 – XXL - Blue
736-9766 – M - White
736-9769 - Large – White
736-9763 – Extra Large – White
736-9772 – XXL - White

Standards

CE Approved under PPE Directive {(89/686/ECC)

Limited Life Workwear: 3M

Specifications
Attribute Value
Size L
Reusable/Disposable Disposable
Material Properties Particle Resistant, Splash Resistant
Style Coverall
Gender Men
Chest Size 100 to 108cm
Material PP
Closure Type Zipper
Colour Blue
Length 174 → 181cm
Temporarily out of stock - back order for despatch 05/08/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 6.46
(exc. GST)
$ 7.11
(inc. GST)
units
Per unit
1 +
$6.46
Related Products
Excellent barrier against dry particles and certain limited ...
Description:
Excellent barrier against dry particles and certain limited liquid chemical splash Robust, ultra low-linting laminated microporous material Extra large low linting breathable back panel for improved air circulation and reduced heat stress2-way zipper with storm flap for added on-off convenience ...
Good barrier against dry particles and certain limited ...
Description:
Good barrier against dry particles and certain limited liquid chemical splash Highly breathable SSMMS material2-way zipper with sealable storm flap for added on-off convenience and extra protection3 panel elasticated hood for enhanced compatibility with complimentary PPEKnitted cuffs, elastic waist and ...
Lightweight and breathable coverall, offering protection against hazardous ...
Description:
Lightweight and breathable coverall, offering protection against hazardous dusts and limited liquid splashes Excellent barrier against dry particles and certain limited liquid splash Limited flame spread resistance (must be worn over an index 2 or 3 garment)2-way zipper with sealable ...
Kleenguard A10 coveralls are designed for short-life wear ...
Description:
Kleenguard A10 coveralls are designed for short-life wear and provide maximum comfort and CE Simple (minimal risk) protection for tasks where safety and flexibility are key Each coverall is supplied in a sealed clear polybag for protection which comes with ...