- RS Stock No.:
- 353-2847
- Mfr. Part No.:
- D13395221
- Brand:
- DuPont
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$79.21
(exc. GST)
$87.13
(inc. GST)
Units | Per unit |
1 - 6 | $79.21 |
7 - 14 | $78.09 |
15 - 39 | $76.77 |
40 + | $74.99 |
- RS Stock No.:
- 353-2847
- Mfr. Part No.:
- D13395221
- Brand:
- DuPont
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tyvek® F Chemical Coverall
Made from Tyvek F high performance chemical barrier material
Colour: Grey
Anti-static
Provides outstanding protection against: hazardous dusts and powders; organic and inorganic acids and bases; most organic solvents; blood and blood-borne pathogens; and certain chemicals in aerosol and spray
Specified seam construction ensures seam strength, durability and integrity of the coverall
Garment design, seams and closures adapted to barrier requirements
Applications: handling hazardous chemicals in solid, liquid or gaseous form; decontamination operations; intervention and clean up of unknown substances at accident sites; handling of oil and cleaning of oil tankers; and waste management of hazardous chemicals
Meet the seam tight requirements and whole suit tests defined by the EN standards for Chemical Protective Clothing of Type 2 (limited gas tight), Type 3 (liquid tight), Type 4 (spray tight), Type 5 (particle tight), Type 6 (limited splash tight)
Colour: Grey
Anti-static
Provides outstanding protection against: hazardous dusts and powders; organic and inorganic acids and bases; most organic solvents; blood and blood-borne pathogens; and certain chemicals in aerosol and spray
Specified seam construction ensures seam strength, durability and integrity of the coverall
Garment design, seams and closures adapted to barrier requirements
Applications: handling hazardous chemicals in solid, liquid or gaseous form; decontamination operations; intervention and clean up of unknown substances at accident sites; handling of oil and cleaning of oil tankers; and waste management of hazardous chemicals
Meet the seam tight requirements and whole suit tests defined by the EN standards for Chemical Protective Clothing of Type 2 (limited gas tight), Type 3 (liquid tight), Type 4 (spray tight), Type 5 (particle tight), Type 6 (limited splash tight)
DuPont™ Tychem® 6000 F. Hooded coverall. Available in grey for discretionary needs. Elasticated face, wrists, waist and ankles for an optimal fit, thumb loops prevent sleeves from riding up. Self-adhesive chin flap for tight seal of suit to face-masks.
Tychem® 6000 F garments are made from a lightweight and durable fabric (<500g per garment) consisting of a proprietary barrier film laminated to a heavy duty Tyvek® substrate. They offer excellent chemical permeation protection to an extensive range of chemicals, helping to protect personnel against numerous toxic industrial organic chemicals, highly concentrated inorganic chemicals (even under pressure), particulates, biohazards and certain chemical warfare agents.
Tychem® 6000 F is used for a broad range of applications from chemical spill clean-up, emergency response, to military and petrochemical applications.
Tychem® 6000 F garments are made from a lightweight and durable fabric (<500g per garment) consisting of a proprietary barrier film laminated to a heavy duty Tyvek® substrate. They offer excellent chemical permeation protection to an extensive range of chemicals, helping to protect personnel against numerous toxic industrial organic chemicals, highly concentrated inorganic chemicals (even under pressure), particulates, biohazards and certain chemical warfare agents.
Tychem® 6000 F is used for a broad range of applications from chemical spill clean-up, emergency response, to military and petrochemical applications.
Certified according to Regulation (EU) 2016/425
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength
Self-adhesive double zipper flap closure system for higher protection
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength
Self-adhesive double zipper flap closure system for higher protection
Standards
BS EN ISO 9002
Standards
BS EN ISO 9002
Specifications
Attribute | Value |
---|---|
Size | L |
Material Properties | Acid Resistant, Abrasion Resistant, Anti-Static, Biological Protection, Chemical Resistant, Dust Protection, Flex Cracking Resistance, Low Lint, Non-Woven, Oil Resistant, Protection Against Chemical Sprays, Protection Against Liquids, Protection Against Particles And Splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant |
Colour | Grey |
Style | Coverall |
Gender | Unisex |
Length | 174 → 182cm |
Chest Size | 100 to 108cm |
Material | Tychem |
Hooded | Yes |
Series | Tychem 6000 F Grey |
Standards Met | EN 1073-2, EN 1149-5, EN 14126, EU 2016/425 |
Related links
- Kimberly Clark Yellow Disposable overalls, CE CAT III. EN...
- Pro-Val White Coverall EN 1149-5 L
- 3M Coverall EN 1073-2 EN 13034:2005+A1:2009 XXL
- 3M White Coverall EN 1073-2 EN 13034:2005+A1:2009 3XL
- Pro-Val White Coverall EN 1149-5 XL
- Pro-Val White Coverall EN 1149-5 3XL
- Pro-Val White Coverall EN 1149-5 M
- Pro-Val White Coverall EN 1149-5 XXL