- RS Stock No.:
- 353-2803
- Mfr. Part No.:
- D13494969
- Brand:
- DuPont
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 353-2803
- Mfr. Part No.:
- D13494969
- Brand:
- DuPont
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tyvek® C Chemical Coverall
Made from Tyvek C high performance chemical barrier material
Colour: Yellow
Anti-static
Provides outstanding protection against: hazardous dusts and powders; inorganic acids and bases; certain chemicals in aerosol and spray; and water based salt solutions
Specified seam construction ensures seam strength, durability and integrity of the coverall
Garment design, seams and closures adapted to barrier requirements
Applications: handling hazardous powders, inorganic acids and bases, and certain organic chemicals; cleaning vessels and pipes with high pressure water jets; exposure to radioactive particles; spraying a wide variety of paints; and treatment of crops with agrochemicals applied under pressure
Meets the seam tight requirements and whole suit tests defined by the EN standards for Chemical Protective Clothing of Type 3 (liquid tight),Type 4 (spray tight), Type 5 (particle tight), Type 6 (limited splash tight)
Colour: Yellow
Anti-static
Provides outstanding protection against: hazardous dusts and powders; inorganic acids and bases; certain chemicals in aerosol and spray; and water based salt solutions
Specified seam construction ensures seam strength, durability and integrity of the coverall
Garment design, seams and closures adapted to barrier requirements
Applications: handling hazardous powders, inorganic acids and bases, and certain organic chemicals; cleaning vessels and pipes with high pressure water jets; exposure to radioactive particles; spraying a wide variety of paints; and treatment of crops with agrochemicals applied under pressure
Meets the seam tight requirements and whole suit tests defined by the EN standards for Chemical Protective Clothing of Type 3 (liquid tight),Type 4 (spray tight), Type 5 (particle tight), Type 6 (limited splash tight)
DuPont™ Tychem® 2000 C. Hooded coverall. Available in bright yellow for high visibility. Elasticated face, wrists, waist and ankles for an optimal fit, thumb loops prevent sleeves from riding up. Self-adhesive chin flap for tight seal of suit to face-masks.
Made from a lightweight and durable fabric (<450g per garment), Tychem® 2000 C garments utilise the strength of Tyvek® and a polymeric barrier coating to offer good permeation barrier protection against a wide range of inorganic chemicals and biological hazards (even under pressure).
Tychem® 2000 C is used for splash or pressurised splash protection in a variety of industrial environments, including pulp and paper manufacturing, food processing, chemical processing and pharmaceutical manufacturing.
Made from a lightweight and durable fabric (<450g per garment), Tychem® 2000 C garments utilise the strength of Tyvek® and a polymeric barrier coating to offer good permeation barrier protection against a wide range of inorganic chemicals and biological hazards (even under pressure).
Tychem® 2000 C is used for splash or pressurised splash protection in a variety of industrial environments, including pulp and paper manufacturing, food processing, chemical processing and pharmaceutical manufacturing.
Certified according to Regulation (EU) 2016/425
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength
Self-adhesive double zipper flap closure system for higher protection
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength
Self-adhesive double zipper flap closure system for higher protection
Standards
BS EN ISO 9002
Standards
BS EN ISO 9002
Specifications
Attribute | Value |
---|---|
Size | M |
Material Properties | Acid Resistant, Abrasion Resistant, Anti-Static, Biological Protection, Chemical Resistant, Dust Protection, Flex Cracking Resistance, Low Lint, Non-Woven, Protection Against Chemical Sprays, Protection Against Liquids, Protection Against Particles And Splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant |
Colour | Yellow |
Style | Coverall |
Gender | Unisex |
Length | 168 → 176cm |
Chest Size | 92 to 100cm |
Material | Tychem |
Hooded | Yes |
Series | Tychem 2000 C TC CHA5 T YL 00 |
Standards Met | EN 1073-2, EN 1149-5, EN 14126, EU 2016/425 |