- RS Stock No.:
- 237-6851
- Mfr. Part No.:
- S101-892V-32
- Brand:
- Sioen
Discontinued product
- RS Stock No.:
- 237-6851
- Mfr. Part No.:
- S101-892V-32
- Brand:
- Sioen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Regatta Professional TRJ600 Pro action trousers has durable water repellent finish and made of hardwearing polycotton fabric.
Exterior straight collar, zip closure under flap with concealed press studs, 2 patched chest pockets with flap closed by concealed press studs, 2 patched slanted pockets with flap closed by concealed press studs, 2 loops for gas detectors, 1 ruler pocket with flap closed by concealed press studs, 1 back pocket with flap closed by concealed press studs, 1 patched thigh pocket with flap closed by hidden press studs, 2 side slits, round sleeves, sleeve narrowing by press studs, knee pockets, double stitched (2x2) flame retardant reflective striping (50mm)
Interior 1 inside pocket, Identification label, adjustable elasticated waist
Fabric Sio-Safe™ extra light 57% aramid + 42% polyester + 1% AST
Interior 1 inside pocket, Identification label, adjustable elasticated waist
Fabric Sio-Safe™ extra light 57% aramid + 42% polyester + 1% AST
± 260 g/m²
Specifications
Attribute | Value |
---|---|
Size | 32 cm |
Material Properties | Arc Flash Protection |
Style | Coverall Arc Flash |
Reusable/Disposable | Reusable |
Standards Met | EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type 6, EN ISO 11611 : 2015 / Class 1, EN ISO 11612 : 2015, EN ISO 13688 : 2013, EN ISO 14116 : 2015 / IND.3, EN ISO 20471 : 2013 + A1 2016 / Class 3, IEC 61482-2 : 2009 class 1 - ATPV 8.0 cal/cm² |